
Surface mount Zener diode with a 4.7V DC rated voltage and 6.38% voltage tolerance. Features 0.37W power dissipation, 80 Ohm impedance, and a maximum reverse leakage current of 3uA. Operates from -65°C to 150°C and is housed in a compact SOD-123-2 plastic package. This RoHS compliant component is supplied on tape and reel.
Diodes BZT52C4V7-13-F technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 6.38% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Zener Current | 3uA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C4V7-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
