
Surface mount Zener diode featuring a 4.7V DC rated voltage with a 6% tolerance. This unidirectional silicon diode offers 0.5W power dissipation and a 5mA Zener current. Operating across a temperature range of -65°C to 150°C, it has a maximum reverse leakage current of 3uA. The component is RoHS compliant and supplied in a tape and reel package.
Diodes BZT52C4V7-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 4.7V |
| Zener Current | 5mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C4V7-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.