Surface mount Zener diode with a 51V DC rated voltage and 5.88% voltage tolerance. Features 200mW power dissipation, 100nA maximum reverse leakage current, and 100 Ohm impedance. Encased in a compact SOD-323-2 plastic package with tin, matte contact plating, operating from -65°C to 150°C. RoHS compliant and supplied on tape and reel.
Diodes BZT52C51S-7 technical specifications.
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.1mm |
| Impedance | 100R |
| Lead Free | Exempt |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5.88% |
| Weight | 0.000173oz |
| Width | 1.4mm |
| Zener Current | 100nA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C51S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.