Diodes BZT52C5V1-13-F technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 60R |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 5.88% |
| Width | 1.7mm |
| Zener Current | 2uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C5V1-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
