Surface mount Zener diode featuring a 5.1V working voltage with a 6% tolerance. This unidirectional silicon diode offers 0.5W power dissipation and a low 2µA maximum reverse leakage current. Operating across a wide temperature range of -65°C to 150°C, it is housed in a compact plastic package suitable for tape and reel packaging.
Diodes BZT52C5V1-7-F technical specifications.
| Height | 1.35mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 6% |
| Weight | 0.000353oz |
| Width | 1.7mm |
| Working Voltage | 5.1V |
| Zener Current | 5mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C5V1-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.