Surface mount Zener diode with a 5.6V working voltage and 7.14% tolerance. Features 0.37W power dissipation, 40 Ohm impedance, and a maximum operating temperature of 150°C. Packaged in a compact SOD-123-2 plastic package with tin-matte plating, this RoHS compliant component is supplied on tape and reel.
Diodes BZT52C5V6-13-F technical specifications.
| Package/Case | SOD-123-2 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.35mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 3.85mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 370mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| Voltage Tolerance | 7.14% |
| Width | 1.7mm |
| Working Voltage | 5.6V |
| Zener Current | 1uA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C5V6-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.