
Surface mount Zener diode featuring a 5.6V DC rated voltage with a 5% voltage tolerance. This unidirectional silicon diode offers 300mW power dissipation and a maximum operating temperature of 150°C. The ultra-small plastic package measures 1.3mm x 0.9mm x 0.7mm, with tin matte contact plating. It is RoHS compliant and designed for tape and reel packaging.
Diodes BZT52C5V6T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Working Voltage | 5.6V |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C5V6T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
