Diodes BZT52C5V6T-7-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C5V6T-7-F to view detailed technical specifications.
No datasheet is available for this part.