
Surface mount Zener diode featuring a 6.2V Zener voltage with a 6% tolerance. This unidirectional silicon diode offers 300mW power dissipation and a low impedance of 10 Ohms. Operating from -65°C to 150°C, it is RoHS compliant and lead-free. The ultra-small plastic package measures 1.3mm x 0.9mm x 0.7mm.
Diodes BZT52C6V2T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Zener Current | 5mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C6V2T-7 to view detailed technical specifications.
No datasheet is available for this part.
