Unidirectional Zener Diode, 9.1V Zener Voltage with 6% tolerance, 0.3W power dissipation. Features a 15 Ohm impedance and a maximum reverse leakage current of 500nA. This surface mount component operates from -65°C to 150°C and is housed in an ultra-small plastic package. Lead-free and RoHS compliant, it is supplied on tape and reel.
Diodes BZT52C9V1T-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.7mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 6% |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| Zener Current | 5mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZT52C9V1T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.