Diodes BZV61-27 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Breakdown Voltage-Nom | 27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BZV61-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.