Diodes BZV63-33 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Diode Type | ZENER DIODE |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BZV63-33 to view detailed technical specifications.
No datasheet is available for this part.