
Surface mount Zener diode with a 16V working voltage and 6% voltage tolerance. Features 350mW power dissipation, 5mA Zener current, and 100nA max reverse leakage current. Housed in a compact SOT-23 plastic package, this RoHS compliant component operates from -65°C to 150°C.
Diodes BZX84C16-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 16V |
| Zener Current | 5mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C16-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
