
16V Zener Diode, 200mW power dissipation, featuring a 5.56% voltage tolerance and 40 Ohm impedance. This unidirectional silicon diode is designed for surface mount applications with a SOT-323 package, measuring 2.2mm in length, 1.35mm in width, and 1mm in height. It operates within a temperature range of -65°C to 125°C and is RoHS compliant with tin-matte contact plating.
Diodes BZX84C16W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5.56% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C16W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
