20V Zener Diode, 6% voltage tolerance, 200mW power dissipation. This unidirectional silicon diode features a 20V Zener voltage and a maximum reverse leakage current of 100nA. Housed in an ultra-small SOT-363 package, it is designed for surface mounting with tin, matte contact plating. Operating across a temperature range of -65°C to 150°C, this RoHS compliant component offers a 55 Ohm impedance.
Diodes BZX84C20S-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C20S-7-F to view detailed technical specifications.
No datasheet is available for this part.
