
20V Zener Diode, 200mW power dissipation, featuring a 6% voltage tolerance. This unidirectional silicon diode operates with a Zener voltage of 20V and a Zener current of 5mA, offering a maximum reverse leakage current of 100nA. Packaged in a SOT-323 surface mount configuration with tin matte plating, it supports a maximum operating temperature of 125°C.
Diodes BZX84C20W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C20W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
