
Surface mount Zener diode with a 22V DC rated voltage and 6% voltage tolerance. Features 200mW power dissipation, 5mA Zener current, and 55 Ohm impedance. Encased in an ultra-small SOT-363 plastic package with tin matte contact plating. Operates from -65°C to 150°C, is lead-free, and RoHS compliant.
Diodes BZX84C22S-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C22S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
