Diodes BZX84C24S-7 technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 70R |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C24S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
