Diodes BZX84C30T-7 technical specifications.
| Package/Case | SOT-523 |
| Height | 0.75mm |
| Impedance | 80R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Series | BZX84C30 |
| Voltage Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Zener Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C30T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
