
Surface mount Zener diode featuring a 33V DC rated voltage with 6.06% tolerance. This unidirectional silicon diode offers 200mW power dissipation and a 10mA output current. Encased in an ultra-small SOT-323 plastic package, it operates from -65°C to 125°C and is RoHS compliant.
Diodes BZX84C33W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 6.06% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 100nA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C33W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
