Diodes BZX84C39TC technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 130R |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| RoHS Compliant | No |
| Series | BZX84C39 |
| Voltage Tolerance | 5% |
| Weight | 0.00709oz |
| Width | 1.4mm |
| Zener Voltage | 39V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C39TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
