39V Zener Diode, 200mW power dissipation, featuring a 5% voltage tolerance. This unidirectional silicon diode is housed in an ultra-small SOT-323 plastic package, suitable for surface mounting. Operating temperature range is -65°C to 125°C, with a maximum reverse leakage current of 100nA. RoHS compliant and lead-free, it is supplied on tape and reel.
Diodes BZX84C39W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 130R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C39W-7-F to view detailed technical specifications.
No datasheet is available for this part.
