
The BZX84C3V3TS-7-F is a surface mount SOT-363 zener diode with a zener voltage of 3.3V and a tolerance of 6%. It has a maximum power dissipation of 200mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a tape and reel with 3000 units per package and is RoHS compliant.
Diodes BZX84C3V3TS-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 95R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6.06% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 5uA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C3V3TS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
