Diodes BZX84C3V9TA technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Impedance | 100R |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | BZX84C3V9 |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.00709oz |
| Width | 1.3mm |
| Zener Voltage | 3.9V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C3V9TA to view detailed technical specifications.
No datasheet is available for this part.
