Diodes BZX84C4V3T-7 technical specifications.
| Package/Case | SOT-523 |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C4V3T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
