Unidirectional Zener Diode with a 4.3V Zener Voltage and 6.98% tolerance. This 0.2W silicon component features a maximum power dissipation of 200mW and a maximum reverse leakage current of 3uA. Designed for surface mounting, it is housed in an ultra-small SOT-323 plastic package with tin, matte contact plating. Operating within a temperature range of -65°C to 125°C, this lead-free and RoHS compliant diode is supplied on tape and reel.
Diodes BZX84C4V3W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 6.98% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 3uA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C4V3W-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
