
Surface mount Zener diode with a 5.1V DC rated voltage and 6% voltage tolerance. Features 200mW power dissipation, 5mA Zener current, and a maximum reverse leakage current of 2uA. Housed in an ultra-small SOT-363 plastic package with tin, matte contact plating. Operating temperature range from -65°C to 150°C.
Diodes BZX84C5V1S-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C5V1S-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.