
Surface mount Zener diode with a 5.1V working voltage and 6% tolerance. Features 200mW power dissipation, 60 Ohm impedance, and a maximum reverse leakage current of 2uA. Packaged in an ultra-small SOT-363 plastic package with tin, matte contact plating. Operates from -65°C to 150°C and is lead-free and RoHS compliant.
Diodes BZX84C5V1TS-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 7.14% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Working Voltage | 5.1V |
| Zener Current | 2uA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C5V1TS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
