
Surface mount Zener diode featuring a 7.5V DC rated voltage with a 6% tolerance. This unidirectional silicon diode offers a 350mW power dissipation and a maximum reverse leakage current of 1uA. Packaged in a compact SOT-23 case, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Diodes BZX84C7V5-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 7.5V |
| Zener Current | 5mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C7V5-7-F to view detailed technical specifications.
No datasheet is available for this part.
