The Diodes BZX84C9V1-13-F is a Zener diode with a Zener voltage of 9.1V. It has a maximum operating temperature of 150°C and a maximum power dissipation of 350mW. The diode is surface mountable and has a RoHS compliant plating of tin, matte. It is not ESD protected and has an impedance of 15 ohms.
Diodes BZX84C9V1-13-F technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C9V1-13-F to view detailed technical specifications.
No datasheet is available for this part.