Unidirectional Zener Diode, 9.1V DC Rated Voltage with 6% tolerance. Features 0.2W power dissipation, 15 Ohm impedance, and a maximum reverse leakage current of 500nA. Surface mountable in an ultra-small SOT-363 plastic package, measuring 2.2mm x 1.35mm x 1mm. Operates from -65°C to 150°C and is lead-free and RoHS compliant.
Diodes BZX84C9V1S-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C9V1S-7-F to view detailed technical specifications.
No datasheet is available for this part.
