Diodes CTA2N1P-7 technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Contains Lead |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| Weight | 0.000212oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes CTA2N1P-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
