Surface mount complex transistor array in a 6-pin SOT-363 package. Features PNP polarity with a collector-emitter voltage rating of -40V and a continuous collector current of -600mA. Offers a drain-source voltage of 60V and a continuous drain current of 115mA. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW. Includes a gain bandwidth product of 200MHz and turn-on/off delay times of 7ns and 11ns respectively. Packaged in tape and reel for automated assembly.
Diodes CTA2P1N-7-F technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | -40V |
| Collector-emitter Voltage-Max | -40V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | -600mA |
| Continuous Drain Current (ID) | 115mA |
| Drain to Source Voltage (Vdss) | 60V |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| Input Capacitance | 22pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 7ns |
| Voltage Rating | 60V |
| DC Rated Voltage | 45V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes CTA2P1N-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
