The D10V0H1U2LP-7B is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 10 volts and a maximum non-repetitive peak reverse power dissipation of 300 milliwatts. The diode is packaged in a 2-pin X1-DFN1006 package with the terminals positioned on the bottom. It is suitable for use in applications where transient voltage suppression is required.
Diodes D10V0H1U2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.5 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D10V0H1U2LP-7B to view detailed technical specifications.
No datasheet is available for this part.