
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 3.3V reverse standoff voltage and 1.2pF capacitance. Offers ESD protection with a minimum breakdown voltage of 6V and a peak pulse current of 1A. Operates across a wide temperature range of -65°C to 150°C. Packaged in a leadless X2-DFN1006-2 plastic package, suitable for tape and reel.
Diodes D1213A-01LP4-7B technical specifications.
| Capacitance | 1.2pF |
| Package/Case | DFN |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.08mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 0.675mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-01LP4-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
