
Unidirectional transient voltage suppressor diode, featuring a 1.2pF capacitance and 10V clamping voltage. This silicon component offers ESD protection and power line protection with a 1µA leakage current. It operates within a -65°C to 150°C temperature range and handles a 5A maximum surge current. Packaged in a SOT-23 surface mount case, it is lead-free and RoHS compliant.
Diodes D1213A-01SO-7 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.4mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-01SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
