
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 3.3V reverse standoff voltage and 10V clamping voltage, with a minimum breakdown voltage of 6V. Offers 1A peak pulse current handling and 1uA leakage current. Designed with a low 1.2pF capacitance and operates across a temperature range of -65°C to 150°C. Compliant with RoHS and REACH SVHC standards, and suitable for automotive applications.
Diodes D1213A-01T-7 technical specifications.
| Capacitance | 1.2pF |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 0.9mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-01T-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
