
Unidirectional transient voltage suppressor diode with a 3.3V reverse standoff voltage and 10V clamping voltage. Features 1.2pF capacitance, 1uA leakage current, and 1A peak pulse current. Designed for surface mount with a 1.8mm x 1.4mm x 1.1mm package. Operates from -65°C to 150°C and offers ESD protection.
Diodes D1213A-01WS-7 technical specifications.
| Capacitance | 1.2pF |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.1mm |
| Leakage Current | 1uA |
| Length | 1.8mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.4mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-01WS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.