
Unidirectional transient voltage suppressor diode featuring a low 1.2pF capacitance and 10V clamping voltage. This surface mount device offers ESD protection and power line protection, with a minimum breakdown voltage of 6V and a reverse standoff voltage of 3.3V. Operating across a wide temperature range of -65°C to 150°C, it exhibits a low leakage current of 1uA. Packaged in a compact SOT-353 case with tin matte plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes D1213A-02S-7 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-353 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.15mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-02S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
