
Unidirectional transient voltage suppressor diode, featuring a 5.5V working voltage and 10V clamping voltage. This silicon component offers a 1.2pF capacitance and 1µA leakage current, with a minimum breakdown voltage of 6V. Designed for surface mounting in a SOT-26 package, it operates across a -65°C to 150°C temperature range and supports 1A peak pulse current with 400mW power dissipation. Suitable for power line protection, it is RoHS and REACH SVHC compliant.
Diodes D1213A-02SO-7 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-26 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Direction | Unidirectional |
| Height | 1mm |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-02SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.