Diodes D1213A-04MR-13 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | MSOP |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 3mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-04MR-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.