
Unidirectional transient voltage suppressor diode with 4 channels, designed for surface mount applications in a SOT-363 package. Features a 3.3V reverse standoff voltage and 10V clamping voltage, offering ESD protection and power line protection. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 200mW. This silicon component boasts a low capacitance of 1.2pF and a maximum surge current of 5A, with a peak pulse current of 1A.
Diodes D1213A-04S-7 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-363 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.3mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.2mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-04S-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
