
Unidirectional transient voltage suppressor diode with a 3.3V reverse standoff voltage and 10V clamping voltage. Features a low 1.2pF capacitance and 1uA leakage current. Designed for surface mount with a SOT-563 package, offering 4 unidirectional channels. Operates across a -55°C to 150°C temperature range with a maximum power dissipation of 380mW and a 5A maximum surge current capability.
Diodes D1213A-04V-7 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-563 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.2mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-04V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
