This silicon transient voltage suppressor diode has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a unidirectional polarity and a terminal position at the bottom. The diode has a maximum reverse voltage of 12V and a minimum breakdown voltage of 13.3V. It can handle a maximum non-repetitive peak reverse power dissipation of 300mW and a maximum clamping voltage of 23V. The diode is packaged in a 2-pin X1-DFN1006-2 package.
Diodes D12V0H1U2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 23 |
| Breakdown Voltage-Nom | 14.525 |
| Breakdown Voltage-Max | 15.75 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D12V0H1U2LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.