The Diodes D14V0H1U2LP1610-7 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 14 volts and a maximum non-repetitive peak reverse power dissipation of 1120 milliwatts. The diode is packaged in a 2-pin U-DFN1610 package with the terminals positioned on the bottom. It is suitable for use in applications requiring transient voltage suppression.
Diodes D14V0H1U2LP1610-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15 |
| Non-rep Peak Rev Power Dis-Max | 1120 |
| Power Dissipation-Max | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D14V0H1U2LP1610-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.