
Unidirectional Transient Voltage Suppressor Diode, featuring a 3.3V repetitive peak reverse voltage and a minimum breakdown voltage of 5V. This silicon-based, single-element device offers a maximum non-repetitive peak reverse power dissipation of 120W and a maximum power dissipation of 0.25W. Operating across a wide temperature range from -65°C to 150°C, it is equipped with two dual terminals.
Diodes D3V3M1U2S9-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 5 |
| Non-rep Peak Rev Power Dis-Max | 120 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D3V3M1U2S9-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.