This transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode has a bidirectional polarity and is made of silicon. It is designed to handle a maximum reverse voltage of 3.3 volts and a maximum non-repetitive peak reverse power dissipation of 30 watts. The diode is packaged with terminals positioned at the bottom.
Diodes D3V3Q1B2DLP3-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 3.8 |
| Non-rep Peak Rev Power Dis-Max | 30 |
| Breakdown Voltage-Max | 6.5 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D3V3Q1B2DLP3-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.