
The Diodes D3Z16BF-7 is a single Zener diode with a nominal voltage of 16.18V and a tolerance of 2.04%. It has a maximum power dissipation of 400mW and is packaged in a GREEN, PLASTIC PACKAGE-2 with dimensions of 0.75mm x 1.25mm x 2.5mm. The diode is surface mountable and has a maximum operating temperature range of -65°C to 150°C. It is compliant with RoHS and Reach SVHC regulations.
Diodes D3Z16BF-7 technical specifications.
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.75mm |
| Impedance | 20R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2.04% |
| Width | 1.25mm |
| Zener Current | 50nA |
| Zener Voltage | 16.18V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z16BF-7 to view detailed technical specifications.
No datasheet is available for this part.