Diodes D3Z2V4BF-7 technical specifications.
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | No |
| Height | 0.75mm |
| Impedance | 100R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 4% |
| Voltage Tolerance | 3.95% |
| Width | 1.25mm |
| Zener Current | 50nA |
| Zener Voltage | 2.53V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D3Z2V4BF-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.