Unidirectional transient voltage suppressor diode, featuring a silicon diode element. Maximum operating temperature of 150°C and minimum operating temperature of -55°C. Maximum repetitive peak reverse voltage is 4.5V, with a minimum breakdown voltage of 5.5V and a maximum breakdown voltage of 8V. Maximum power dissipation is 0.5W. This two-terminal component has a bottom terminal position and a single element.
Diodes D4V5H1U2LP1610-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 4.5 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Max | 8 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D4V5H1U2LP1610-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.